Part Details for YCFX24W1108PZN0000 by TE Connectivity
Overview of YCFX24W1108PZN0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCFX24W1108PZN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-YCFX24W1108PZN0000-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 10 Lead time: 36 Weeks Container: Bag | Temporarily Out of Stock |
|
$343.2960 | Buy Now |
DISTI #
YCFX24W1108PZN0000
|
Avnet Americas | PLUG ASSY - Bulk (Alt: YCFX24W1108PZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$288.5454 / $347.2326 | Buy Now |
DISTI #
571-FX24W1108PZN
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$320.5700 | Order Now |
DISTI #
DCHYCFX24W1108PZN0000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant |
13 Partner Stock |
|
$290.2600 / $548.6400 | Buy Now |
DISTI #
DCHYCFX24W1108PZN0000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant |
13 Partner Stock |
|
$290.2600 / $548.6400 | Buy Now |
Part Details for YCFX24W1108PZN0000
YCFX24W1108PZN0000 CAD Models
YCFX24W1108PZN0000 Part Data Attributes
|
YCFX24W1108PZN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX24W1108PZN0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |