Part Details for YCFX26F2532PZNV001 by TE Connectivity
Overview of YCFX26F2532PZNV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for YCFX26F2532PZNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX26F2532PZNV001
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 32 Position Pin Crimp Straight Cable Mount 32 Terminal 1 Port - Bulk (Alt: YCFX26F2532PZNV001) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$682.1100 | Buy Now |
DISTI #
RYCYCFX26F2532PZNV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M32546/02FF11-08PN
|
TTI | CFX26F2532PZN V001 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$644.9000 | Buy Now |
DISTI #
YCFX26F2532PZNV001
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 32 Position Pin Crimp Straight Cable Mount 32 Terminal 1 Port - Bulk (Alt: YCFX26F2532PZNV001) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCYCFX26F2532PZNV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY | 0 |
|
$638.7100 / $1,596.1200 | Buy Now |
Part Details for YCFX26F2532PZNV001
YCFX26F2532PZNV001 CAD Models
YCFX26F2532PZNV001 Part Data Attributes:
|
YCFX26F2532PZNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX26F2532PZNV001
TE Connectivity
32 Contact(s), Aluminum Alloy, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |