Part Details for YCFX26W1108HZN1077 by TE Connectivity
Overview of YCFX26W1108HZN1077 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for YCFX26W1108HZN1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-YCFX26W1108HZN1077-ND
|
DigiKey | PLUG ASSY Min Qty: 11 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$233.2127 | Buy Now |
DISTI #
YCFX26W1108HZN1077
|
Avnet Americas | Circular Connector EMI/RFI Plug 8 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YCFX26W1108HZN1077) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$220.1526 / $264.9294 | Buy Now |
DISTI #
571-YCFX26W18HZN1077
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$254.2400 / $262.0100 | Order Now |
DISTI #
RYCYCFX26W1108HZN1077
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY |
4 In Stock |
|
$0 | Buy Now |
DISTI #
RYCYCFX26W1108HZN1077
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for YCFX26W1108HZN1077
YCFX26W1108HZN1077 CAD Models
YCFX26W1108HZN1077 Part Data Attributes
|
YCFX26W1108HZN1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX26W1108HZN1077
TE Connectivity
8 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |