Part Details for YCFX36Z1108PZN0000 by TE Connectivity
Overview of YCFX36Z1108PZN0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for YCFX36Z1108PZN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX36Z1108PZN0000
|
Avnet Americas | Connector Circular Plug 22 Position PIN Contact Straight Cable Mount - Bulk (Alt: YCFX36Z1108PZN0000) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$353.0206 / $424.8214 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$383.5600 | Buy Now |
DISTI #
RYCYCFX36Z1108PZN0000
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCYCFX36Z1108PZN0000
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for YCFX36Z1108PZN0000
YCFX36Z1108PZN0000 CAD Models
YCFX36Z1108PZN0000 Part Data Attributes
|
YCFX36Z1108PZN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX36Z1108PZN0000
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |