Part Details for YCTJ-3A-04C0160000 by TE Connectivity
Overview of YCTJ-3A-04C0160000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ-3A-04C0160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ-3A-04C0160000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 52.62mm Length Black Anodize - Bulk (Alt: YCTJ-3A-04C0160000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$56.0382 / $67.4358 | Buy Now |
DISTI #
571-YCTJ3A04C0160000
|
Mouser Electronics | Junction System Tools & Accessories MODULE ASSY RoHS: Not Compliant | 0 |
|
$65.7000 / $81.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$60.8900 | Buy Now |
|
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$54.6300 / $83.6000 | Buy Now |
DISTI #
M81714/67-04
|
TTI | Junction System Tools & Accessories MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$76.6500 | Buy Now |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$54.6300 / $83.6000 | Buy Now |