There are no models available for this part yet.
Overview of YCTJ-3A-07C0160000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YCTJ-3A-07C0160000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YCTJ-3A-07C0160000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 92.1mm Length Black Anodize - Bulk (Alt: YCTJ-3A-07C0160000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$87.5206 / $105.3214 | Buy Now | |
DISTI #
571-YCTJ3A07C0160000
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$96.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$95.0900 | Buy Now | ||
DISTI #
DCHYCTJ-3A-07C0160000
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$94.9800 / $267.0100 | Buy Now | ||
DISTI #
M81714/67-07
|
TTI | Junction System Tools & Accessories RAIL ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$139.0000 | Buy Now | |
DISTI #
DCHYCTJ-3A-07C0160000
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | ||
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$94.9800 / $267.0100 | Buy Now |