Part Details for YCTJ-3A-20C0160000 by TE Connectivity
Overview of YCTJ-3A-20C0160000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ-3A-20C0160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ-3A-20C0160000-ND
|
DigiKey | CONN RAIL ASSY 10.360" L Min Qty: 50 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$169.2960 | Buy Now |
DISTI #
YCTJ-3A-20C0160000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 263.14mm Length Black Anodize - Bulk (Alt: YCTJ-3A-20C0160000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$148.7154 / $178.9626 | Buy Now |
DISTI #
571-YCTJ3A20C0160000
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$176.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$161.5800 | Buy Now |
DISTI #
DCHYCTJ-3A-20C0160000
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M81714/67-20
|
TTI | Junction System Tools & Accessories The factory is currently not accepting orders for this product. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$210.0500 / $220.5500 | Buy Now |
DISTI #
YCTJ-3A-20C0160000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 263.14mm Length Black Anodize - Bulk (Alt: YCTJ-3A-20C0160000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$148.7154 / $178.9626 | Buy Now |
DISTI #
DCHYCTJ-3A-20C0160000
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$159.2600 / $436.2600 | Buy Now |