Part Details for YCTJ-3B-09V0030000 by TE Connectivity
Overview of YCTJ-3B-09V0030000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ-3B-09V0030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ-3B-09V0030000-ND
|
DigiKey | CONN RAIL ASSY 4.662" L Min Qty: 74 Lead time: 51 Weeks Container: Bag | Temporarily Out of Stock |
|
$97.6235 | Buy Now |
DISTI #
YCTJ-3B-09V0030000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 118.41mm Length Olive Drab - Bulk (Alt: YCTJ-3B-09V0030000) RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$78.6588 / $94.6572 | Buy Now |
DISTI #
571-YCTJ3B09V0030000
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Not Compliant | 0 |
|
$97.6100 | Order Now |
DISTI #
DCHYCTJ-3B-09V0030000
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$82.0100 / $220.6800 | Buy Now | |
DISTI #
DCHYCTJ-3B-09V0030000
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$82.0100 / $220.6800 | Buy Now |