Part Details for YCTJ-3D-07C0560000 by TE Connectivity
Overview of YCTJ-3D-07C0560000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ-3D-07C0560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ-3D-07C0560000-ND
|
DigiKey | CONN RAIL ASSY 3.626" L Min Qty: 37 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3243 | Buy Now |
DISTI #
YCTJ-3D-07C0560000
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 92.1mm Length Nickel Plated - Bulk (Alt: YCTJ-3D-07C0560000) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-YCTJ3D07C0560000
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$87.4800 / $89.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5400 / $141.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.5400 / $141.8000 | Buy Now |