Part Details for YCTJ112E03BC015000 by TE Connectivity
Overview of YCTJ112E03BC015000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ112E03BC015000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ112E03BC015000
|
Avnet Americas | Feedback Module 6 Position 12 Size DIN Rail Mount - Bulk (Alt: YCTJ112E03BC015000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$58.4926 / $70.3894 | Buy Now |
DISTI #
571-TJ112E03BC015000
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$68.5800 / $72.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$63.5600 | Buy Now |
DISTI #
M81714/60-12-03
|
TTI | Socket Junction Modules CTJ112E03B-513 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$76.7300 | Buy Now |
DISTI #
YCTJ112E03BC015000
|
Avnet Americas | Feedback Module 6 Position 12 Size DIN Rail Mount - Bulk (Alt: YCTJ112E03BC015000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$58.4926 / $70.3894 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.7200 / $123.9200 | Buy Now |
Part Details for YCTJ112E03BC015000
YCTJ112E03BC015000 CAD Models
YCTJ112E03BC015000 Part Data Attributes:
|
YCTJ112E03BC015000
TE Connectivity
Buy Now
|
Compare Parts:
YCTJ112E03BC015000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |