Part Details for YCTJ120E01BC059000 by TE Connectivity
Overview of YCTJ120E01BC059000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCTJ120E01BC059000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTJ120E01BC059000
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: YCTJ120E01BC059000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-TJ120E01BC059000
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$227.1700 | Order Now |
DISTI #
DCH201C5058-01-027
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH201C5058-01-027
|
Interstate Connecting Components | 0 |
|
Buy Now |