There are no models available for this part yet.
Overview of YCTJ720E01BC062000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YCTJ720E01BC062000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YCTJ720E01BC062000-ND
|
DigiKey | CONN GRND BLOCK SZ20 Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.4456 | Buy Now | |
DISTI #
YCTJ720E01BC062000
|
Avnet Americas | Grounding Module 12 Position 20 Size Stud Mount - Bulk (Alt: YCTJ720E01BC062000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$68.8884 / $82.8996 | Buy Now | |
DISTI #
571-TJ720E01BC062000
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$85.4800 / $88.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$74.8500 | Buy Now | ||
DISTI #
DCHYCTJ720E01BC062000
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
154 Partner Stock |
|
$89.5000 / $120.4100 | Buy Now | ||
DISTI #
68379327
|
Verical | Module Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 154 |
|
$56.5500 / $83.5400 | Buy Now | |
DISTI #
YCTJ720E01BC06-0
|
TME | YCTJ720E01BC062000 Min Qty: 1 | 154 |
|
$57.3035 / $94.0496 | Buy Now | |
DISTI #
DCHYCTJ720E01BC062000
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | ||
DISTI #
C1S210400931800
|
Chip1Stop | Connector Other RoHS: Compliant | 154 |
|
$56.4000 / $94.5000 | Buy Now |