Part Details for YD369-B33-NS1-119P by TE Connectivity
Overview of YD369-B33-NS1-119P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YD369-B33-NS1-119P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2611
|
Newark | Automotive Conn, Rcpt, 3Pos, 5A, Crimp, Product Range:369 Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity YD369-B33-NS1-119P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$42.5900 / $52.5100 | Buy Now |
DISTI #
YD369-B33-NS1-119P
|
Avnet Americas | 369 3 WAY PANEL MNT REC, CRIMP, SKT,119P - Bulk (Alt: YD369-B33-NS1-119P) Min Qty: 182 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 5114 Factory Stock |
|
$33.0046 / $39.7174 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 182 Package Multiple: 1 Container: Box | 0Box |
|
$35.8600 | Buy Now |
DISTI #
DCHYD369-B33-NS1-119P
|
Heilind Electronics | 369 3 WAY PANEL MNT REC, CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YD369-B33-NS1-119P
|
Avnet Americas | 369 3 WAY PANEL MNT REC, CRIMP, SKT,119P - Bulk (Alt: YD369-B33-NS1-119P) Min Qty: 182 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 5114 Factory Stock |
|
$33.0046 / $39.7174 | Buy Now |
DISTI #
DCHYD369-B33-NS1-119P
|
Interstate Connecting Components | 369 3 WAY PANEL MNT REC, CRIMP | 0 |
|
Buy Now | |
DISTI #
4051331
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 3POS, 5A, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$72.6308 | Buy Now |
DISTI #
4051331
|
Farnell | AUTOMOTIVE CONN, RCPT, 3POS, 5A, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 6 Days Container: Each | 25 |
|
$82.4688 / $147.2675 | Buy Now |
|
Master Electronics | 369 3 WAY PANEL MNT REC, CRIMP, SKT,119P | 0 |
|
$35.6900 / $99.6000 | Buy Now |
Part Details for YD369-B33-NS1-119P
YD369-B33-NS1-119P CAD Models
YD369-B33-NS1-119P Part Data Attributes:
|
YD369-B33-NS1-119P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-B33-NS1-119P
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |