YD369-B66-BP400000
TE Connectivity
Description: Combination Line Connector

Overview of YD369-B66-BP400000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YD369-B66-BP400000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 30AH0144
Avnet Americas Rectangular Connector Receptacle 6 Position Panel Mount Pin Contact Blue - Bulk (Alt: 30AH0144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk 2 Partner Stock
  • 1 $51.6200
$51.6200 Buy Now
DISTI # YD369-B66-BP400000
Avnet Americas Rectangular Connector Receptacle 6 Position Panel Mount Pin Contact Blue - Bulk (Alt: YD369-B66-BP400000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 5 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks Container: Box 0
Box
  • 100 $48.9500
$48.9500 Buy Now
DISTI # DCHYD369-B66-BP400000
Heilind Electronics 369 6 WAY PANEL MNT REC, 90 PC Americas - 0 in Stock
Buy Now
Onlinecomponents.com 369 6 WAY PANEL MNT REC, 90 PCB GOLD,PIN RoHS: Compliant 132 Partner Stock
  • 1 $71.6400
  • 5 $57.8300
  • 10 $56.0400
  • 25 $54.3300
  • 50 $53.7800
  • 75 $53.2400
  • 100 $52.7100
$52.7100 / $71.6400 Buy Now
DISTI # YD369B66BP4000-0
TME YD369-B66-BP400000 Min Qty: 1 132
  • 1 $52.5985
  • 8 $46.4622
  • 16 $45.5859
  • 32 $44.7097
  • 100 $43.8334
$43.8334 / $52.5985 Buy Now
DISTI # DCHYD369-B66-BP400000
Interstate Connecting Components 369 6 WAY PANEL MNT REC, 90 PC 0
Buy Now
DISTI # C1S114410989779
Chip1Stop 369 6 WAY PANEL MNT REC 90 PCB GOLD PIN 132
  • 2 $67.5000
  • 7 $66.1000
  • 13 $61.1000
  • 25 $59.6000
  • 100 $55.1000
$55.1000 / $67.5000 Buy Now
Master Electronics 369 6 WAY PANEL MNT REC, 90 PCB GOLD,PIN RoHS: Compliant 132 Partner Stock
  • 1 $71.6400
  • 5 $57.8300
  • 10 $56.0400
  • 25 $54.3300
  • 50 $53.7800
  • 75 $53.2400
  • 100 $52.7100
$52.7100 / $71.6400 Buy Now

CAD Models for YD369-B66-BP400000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YD369-B66-BP400000 by TE Connectivity

YD369-B66-BP400000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
10 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Sizes
22
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE POST
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
500 V
Shell Material
COMPOSITE
Shell Size
6
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. YD369-B66-BP400000
    TE Connectivity
    Combination Line Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YD369-B66-BP400000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YD369-B66-BP400000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YD369-B66-BP400000 would you like to use for your alert(s)?
  • Please alert me when YD369-B66-BP400000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YD369-B66-BP400000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YD369-B66-BP400000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YD369-B66-BP400000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YD369-B66-BP400000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YD369-B66-BP400000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: