Part Details for YD369-B66-NP4-122K by TE Connectivity
Overview of YD369-B66-NP4-122K by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for YD369-B66-NP4-122K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYD369-B66-NP4-122K
|
Heilind Electronics | 369 6 WAY PANEL MNT REC, 90 PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 6 WAY PANEL MNT REC, 90 PCB SPCL PIN RoHS: Compliant |
323 Partner Stock |
|
$35.0900 / $56.1500 | Buy Now |
DISTI #
68483675
|
Verical | Standard Rectangular Connectors Min Qty: 2 Package Multiple: 1 | Americas - 323 |
|
$36.6400 / $44.3900 | Buy Now |
DISTI #
DCHYD369-B66-NP4-122K
|
Interstate Connecting Components | 369 6 WAY PANEL MNT REC, 90 PC | 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB SPCL PIN RoHS: Compliant |
323 Partner Stock |
|
$35.0900 / $56.1500 | Buy Now |
Part Details for YD369-B66-NP4-122K
YD369-B66-NP4-122K CAD Models
YD369-B66-NP4-122K Part Data Attributes
|
YD369-B66-NP4-122K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-B66-NP4-122K
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.559 inch | |
Body Depth | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |