-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-B66-NS400000
|
Avnet Americas | Rectangular Connector Receptacle 6 Position Panel Mount Socket Contact Black - Bulk (Alt: YD369-B66-NS400000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$57.4778 / $69.1682 | Buy Now |
DISTI #
30AH0146
|
Avnet Americas | Rectangular Connector Receptacle 6 Position Panel Mount Socket Contact Black - Bulk (Alt: 30AH0146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$69.1700 / $82.6700 | Buy Now |
|
Future Electronics | 369. 369 6 WAY PANEL MNT REC, 90 PCB GOLD,SKT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$71.8000 | Buy Now |
DISTI #
DCHYD369-B66-NS400000
|
Heilind Electronics | 369 6 WAY PANEL MNT REC, 90 PC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59477209
|
Verical | Standard Rectangular Connector Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$65.8300 / $69.7100 | Buy Now |
DISTI #
DCHYD369-B66-NS400000
|
Interstate Connecting Components | 369 6 WAY PANEL MNT REC, 90 PC | 0 |
|
Buy Now | |
DISTI #
YD369-B66-NS400000
|
Avnet Abacus | Rectangular Connector Receptacle 6 Position Panel Mount Socket Contact Black (Alt: YD369-B66-NS400000) Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB GOLD,SKT RoHS: Compliant |
45 Partner Stock |
|
$57.4500 / $87.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-B66-NS400000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-B66-NS400000
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S6P6 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |