-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-G66-DP400000
|
Avnet Americas | Rectangular Connector Receptacle 6 Position Panel Mount Pin Contact Yellow - Bulk (Alt: YD369-G66-DP400000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8694 / $51.5886 | Buy Now |
DISTI #
571-YD369G66DP400000
|
Mouser Electronics | Rectangular MIL Spec Connectors 90 PCB REC GOLD PIN RoHS: Compliant | 0 |
|
$50.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$46.5800 | Buy Now |
DISTI #
DCHYD369-G66-DP400000
|
Heilind Electronics | 369 6 WAY INLINE 90 PCB REC, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 6 WAY INLINE 90 PCB REC, GOLD, PIN RoHS: Compliant | 0 |
|
$45.1000 / $123.5200 | Buy Now |
DISTI #
DCHYD369-G66-DP400000
|
Interstate Connecting Components | 369 6 WAY INLINE 90 PCB REC, G | 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY INLINE 90 PCB REC, GOLD, PIN RoHS: Compliant | 0 |
|
$45.1000 / $123.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-G66-DP400000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-G66-DP400000
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |