-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-G99-CP400000
|
Avnet Americas | Rectangular Connector Receptacle 9 Position Panel Mount Pin Contact Green - Bulk (Alt: YD369-G99-CP400000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$48.4154 / $58.2626 | Buy Now |
DISTI #
571-YD369G99CP400000
|
Mouser Electronics | Rectangular MIL Spec Connectors 90 PCB REC GOLD PIN RoHS: Compliant | 0 |
|
$56.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$52.6100 | Buy Now |
DISTI #
DCHYD369-G99-CP400000
|
Heilind Electronics | 369 9 WAY INLINE 90 PCB REC, G | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YD369-G99-CP400000
|
Avnet Americas | Rectangular Connector Receptacle 9 Position Panel Mount Pin Contact Green - Bulk (Alt: YD369-G99-CP400000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$48.4154 / $58.2626 | Buy Now |
DISTI #
DCHYD369-G99-CP400000
|
Interstate Connecting Components | 369 9 WAY INLINE 90 PCB REC, G | 0 |
|
Buy Now | |
|
Master Electronics | 369 9 WAY INLINE 90 PCB REC, GOLD, PIN RoHS: Compliant | 0 |
|
$50.9300 / $139.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-G99-CP400000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-G99-CP400000
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |