-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HP33-AP30000
|
Avnet Americas | Connector Rectangular Plug 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HP33-AP30000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4390 / $58.2910 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$52.6300 | Buy Now |
DISTI #
DCHYD369-HP33-AP30000
|
Heilind Electronics | 369 HARSH 3 WAY PLUG, 20/22 AW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYD369-HP33-AP30000
|
Interstate Connecting Components | 369 HARSH 3 WAY PLUG, 20/22 AW | 0 |
|
Buy Now | |
|
Master Electronics | 369 HARSH 3 WAY PLUG, 20/22 AWG, PIN | 0 |
|
$50.9600 / $139.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-HP33-AP30000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-HP33-AP30000
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.409 inch | |
Body Depth | 0.979 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |