YD369-HP33-DP30000
TE Connectivity
Description: Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Overview of YD369-HP33-DP30000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0402HP-33NXGLW Coilcraft Inc General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-33NXGLU Coilcraft Inc General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-33NXJEW Coilcraft Inc General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for YD369-HP33-DP30000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YD369-HP33-DP30000
Avnet Americas Connector Rectangular Plug 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HP33-DP30000) Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk 0
  • 100 $58.2910
  • 110 $56.6490
  • 210 $55.0070
  • 500 $53.3650
  • 1,000 $51.7230
  • 5,000 $50.0810
  • 10,000 $48.4390
$48.4390 / $58.2910 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks Container: Box 0
Box
  • 100 $52.6300
$52.6300 Buy Now
DISTI # DCHYD369-HP33-DP30000
Heilind Electronics 369 HARSH 3 WAY PLUG, 20/22 AW Americas - 0 in Stock
Buy Now
Onlinecomponents.com 369 HARSH 3 WAY PLUG, 20/22 AWG, PIN RoHS: Compliant 0
  • 25 $139.5700
  • 50 $73.8900
  • 75 $52.0000
  • 100 $50.9600
$50.9600 / $139.5700 Buy Now
DISTI # DCHYD369-HP33-DP30000
Interstate Connecting Components 369 HARSH 3 WAY PLUG, 20/22 AW 0
Buy Now
Master Electronics 369 HARSH 3 WAY PLUG, 20/22 AWG, PIN RoHS: Compliant 0
  • 25 $139.5700
  • 50 $73.8900
  • 75 $52.0000
  • 100 $50.9600
$50.9600 / $139.5700 Buy Now

CAD Models for YD369-HP33-DP30000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YD369-HP33-DP30000 by TE Connectivity

YD369-HP33-DP30000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
0.409 inch
Body Depth
0.979 inch
Body Length
0.506 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Sizes
22
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
YELLOW
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
500 V
Shell Material
COMPOSITE
Shell Size
3
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. YD369-HP33-DP30000
    TE Connectivity
    Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YD369-HP33-DP30000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YD369-HP33-DP30000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YD369-HP33-DP30000 would you like to use for your alert(s)?
  • Please alert me when YD369-HP33-DP30000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YD369-HP33-DP30000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YD369-HP33-DP30000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YD369-HP33-DP30000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YD369-HP33-DP30000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YD369-HP33-DP30000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: