-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HP66-NP10000
|
Avnet Americas | Rectangular Connector Plug 6 Shell Size 6-Position Pin Contact Cable Mount Gold Plated Copper Alloy Crimp Straight - Bulk (Alt: YD369-HP66-NP10000) Min Qty: 100 Package Multiple: 50 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$45.1232 / $54.3008 | Buy Now |
DISTI #
650-YD369HP66NP10000
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 HARSH 6 WAY PLUG CRIMP, PIN RoHS: Compliant | 0 |
|
$52.9000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Lead time: 42 Weeks Container: Box | 0Box |
|
$49.0300 | Buy Now |
DISTI #
DCHYD369-HP66-NP10000
|
Heilind Electronics | 369 HARSH 6 WAY PLUG, CRIMP, P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 HARSH 6 WAY PLUG, CRIMP, PIN RoHS: Compliant |
320 On Order |
|
$51.6100 / $55.8800 | Buy Now |
DISTI #
D369-HP66-NP1
|
TTI | Rectangular MIL Spec Connectors 369 HARSH 6 WAY PLUG CRIMP, PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.0300 | Buy Now |
DISTI #
DCHYD369-HP66-NP10000
|
Interstate Connecting Components | 369 HARSH 6 WAY PLUG, CRIMP, P | 0 |
|
Buy Now | |
|
Master Electronics | 369 HARSH 6 WAY PLUG, CRIMP, PIN RoHS: Compliant |
320 On Order |
|
$51.6100 / $55.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-HP66-NP10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-HP66-NP10000
TE Connectivity
Rectangular Connector, 6 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |