Part Details for YD369-MB33-NS10000 by TE Connectivity
Overview of YD369-MB33-NS10000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD369-MB33-NS10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MB33-NS10000
|
Avnet Americas | Connector Rectangular Housing Receptacle 3 Position 3 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MB33-NS10000) Min Qty: 23 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$111.2740 / $133.9060 | Buy Now |
DISTI #
650-YD369MB33NS10000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$138.0800 / $148.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 23 Package Multiple: 1 Container: Box | 0Box |
|
$120.9000 | Buy Now |
DISTI #
DCHYD369-MB33-NS10000
|
Heilind Electronics | 369 SHIELDED 3WAY PANEL REC,CR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D369-MB33-NS1
|
TTI | Rectangular MIL Spec Connectors Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$124.0400 / $126.5200 | Buy Now |
DISTI #
YD369-MB33-NS10000
|
Avnet Americas | Connector Rectangular Housing Receptacle 3 Position 3 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MB33-NS10000) Min Qty: 23 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$111.2740 / $133.9060 | Buy Now |
DISTI #
DCHYD369-MB33-NS10000
|
Interstate Connecting Components | 369 SHIELDED 3WAY PANEL REC,CR | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$112.1800 / $234.9600 | Buy Now |