There are no models available for this part yet.
Overview of YD369-MP95-AP00000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YD369-MP95-AP00000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YD369-MP95-AP00000
|
Avnet Americas | Connector Rectangular Housing Plug 5 Position 9 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MP95-AP00000) Min Qty: 15 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$164.9522 / $198.5018 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$179.2200 | Buy Now | ||
DISTI #
DCHYD369-MP95-AP00000
|
Heilind Electronics | 369 5 WAY SHIELDED PLUG, NO CO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.6800 / $340.7400 | Buy Now | ||
DISTI #
DCHYD369-MP95-AP00000
|
Interstate Connecting Components | 369 5 WAY SHIELDED PLUG, NO CO | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$162.6800 / $340.7400 | Buy Now |