Part Details for YD369-MP95-CS00000 by TE Connectivity
Overview of YD369-MP95-CS00000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5572TKCS00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX72T |
Price & Stock for YD369-MP95-CS00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MP95-CS00000
|
Avnet Americas | Connector Rectangular Housing Plug 5 Position 9 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MP95-CS00000) Min Qty: 13 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$189.2956 / $227.7964 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 13 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$205.6700 | Buy Now |
DISTI #
DCHYD369-MP95-CS00000
|
Heilind Electronics | 369 5 WAY SHIELDED PLUG, NO CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.1600 / $338.8900 | Buy Now |
DISTI #
DCHYD369-MP95-CS00000
|
Interstate Connecting Components | 369 5 WAY SHIELDED PLUG, NO CO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$194.1600 / $338.8900 | Buy Now |