Part Details for YD369-MP99-BP30000 by TE Connectivity
Overview of YD369-MP99-BP30000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD369-MP99-BP30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MP99-BP30000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-BP30000) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5674 / $237.7506 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13 Package Multiple: 1 | 0 |
|
$214.6600 | Buy Now |
DISTI #
DCHYD369-MP99-BP30000
|
Heilind Electronics | 369 9 WAY SHIELDED PLUG, 20/22 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YD369-MP99-BP30000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-BP30000) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5674 / $237.7506 | Buy Now |
DISTI #
DCHYD369-MP99-BP30000
|
Interstate Connecting Components | 369 9 WAY SHIELDED PLUG, 20/22 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$202.6400 / $353.7000 | Buy Now |