Part Details for YD369-MR66-AP10000 by TE Connectivity
Overview of YD369-MR66-AP10000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD369-MR66-AP10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MR66-AP10000
|
Avnet Americas | Connector Rectangular Receptacle 6 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MR66-AP10000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2806 / $79.7614 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$72.0200 | Buy Now |
DISTI #
DCHYD369-MR66-AP10000
|
Heilind Electronics | 369 6 WAY SHIELDED REC, CRIMP, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9300 / $202.2100 | Buy Now |
DISTI #
DCHYD369-MR66-AP10000
|
Interstate Connecting Components | 369 6 WAY SHIELDED REC, CRIMP, | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.9300 / $202.2100 | Buy Now |