-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-P99-CS000000
|
Avnet Americas | Rectangular Housing Plug 9 Position Socket Contact Cable Mount Green - Bulk (Alt: YD369-P99-CS000000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-YD369P99CS000000
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 9 WAY PLUG NO CONTACTS, SKT RoHS: Compliant | 0 |
|
$35.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$31.2700 | Buy Now |
DISTI #
DCHYD369-P99-CS000000
|
Heilind Electronics | 369 9 WAY PLUG, NO CONTACTS, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 9 WAY PLUG, NO CONTACTS, SKT RoHS: Compliant |
15 Partner Stock |
|
$35.6700 / $60.5900 | Buy Now |
DISTI #
YD369P99CS000000-0
|
TME | YD369-P99-CS000000 Min Qty: 1 | 15 |
|
$44.2610 / $58.4543 | Buy Now |
DISTI #
DCHYD369-P99-CS000000
|
Interstate Connecting Components | 369 9 WAY PLUG, NO CONTACTS, S | 0 |
|
Buy Now | |
DISTI #
C1S114415733865
|
Chip1Stop | Unclassified | 15 |
|
$53.8000 / $72.4000 | Buy Now |
|
Master Electronics | 369 9 WAY PLUG, NO CONTACTS, SKT RoHS: Compliant |
15 Partner Stock |
|
$35.6700 / $60.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-P99-CS000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-P99-CS000000
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |