YDBC30H-10-5PNV001
TE Connectivity
Description: MIL SERIES CONNECTOR

Overview of YDBC30H-10-5PNV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YDBC30H-10-5PNV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDBC30H-10-5PNV001
Avnet Americas Circular Connector Threaded Coupling Hermetic Receptacle 5 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDBC30H-10-5PNV001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks Container: Bag 0
Bag
  • 100 $78.2200
$78.2200 Buy Now
Onlinecomponents.com HERM RECP 0
  • 25 $219.6400
  • 50 $115.9200
  • 75 $79.7200
  • 100 $78.1300
$78.1300 / $219.6400 Buy Now
Master Electronics HERM RECP 0
  • 25 $219.6400
  • 50 $115.9200
  • 75 $79.7200
  • 100 $78.1300
$78.1300 / $219.6400 Buy Now

CAD Models for YDBC30H-10-5PNV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDBC30H-10-5PNV001 by TE Connectivity

YDBC30H-10-5PNV001
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
39 Weeks, 5 Days
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Quantities
5
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Voltage
850 V
Shell Finish
TIN
Shell Material
STAINLESS STEEL
Shell Size
10
Total Number of Contacts
5
Unique Insert Number
10-5
Want to compare parts?
  1. YDBC30H-10-5PNV001
    TE Connectivity
    MIL SERIES CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDBC30H-10-5PNV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDBC30H-10-5PNV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDBC30H-10-5PNV001 would you like to use for your alert(s)?
  • Please alert me when YDBC30H-10-5PNV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDBC30H-10-5PNV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDBC30H-10-5PNV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDBC30H-10-5PNV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDBC30H-10-5PNV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDBC30H-10-5PNV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: