Part Details for YDBC53H-8-33PNV001 by TE Connectivity
Overview of YDBC53H-8-33PNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for YDBC53H-8-33PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC53H-8-33PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 3 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: YDBC53H-8-33PNV001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$82.4400 | Buy Now |
|
Onlinecomponents.com | HERM RECP | 0 |
|
$82.3400 / $231.4800 | Buy Now |
DISTI #
DBC53H-8-33PN
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.5000 | Buy Now |
|
Master Electronics | HERM RECP | 0 |
|
$82.3400 / $231.4800 | Buy Now |
Part Details for YDBC53H-8-33PNV001
YDBC53H-8-33PNV001 CAD Models
YDBC53H-8-33PNV001 Part Data Attributes
|
YDBC53H-8-33PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDBC53H-8-33PNV001
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 39 Weeks, 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 8 | |
Total Number of Contacts | 3 |