Part Details for YDG1230R1627P2V001 by TE Connectivity
Overview of YDG1230R1627P2V001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDG1230R1627P2V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDG1230R1627P2V001
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDG1230R1627P2V001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
DISTI #
571-G1230R1627P2V001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$550.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$520.9900 | Buy Now |
DISTI #
YDG1230R1627P2V001
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDG1230R1627P2V001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
DISTI #
YDG1230R1627P2V001
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDG1230R1627P2V001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
|
Master Electronics | 815 Series Catalog RoHS: Compliant | 0 |
|
$508.2800 / $1,349.7300 | Buy Now |
Part Details for YDG1230R1627P2V001
YDG1230R1627P2V001 CAD Models
YDG1230R1627P2V001 Part Data Attributes
|
YDG1230R1627P2V001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDG1230R1627P2V001
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 2 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 16 | |
Total Number of Contacts | 27 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |