Part Details for YDG1230R2441S1V001 by TE Connectivity
Overview of YDG1230R2441S1V001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for YDG1230R2441S1V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDG1230R2441S1V001
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 41 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDG1230R2441S1V001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$736.4616 / $886.2504 | Buy Now |
DISTI #
571-G1230R2441S1V001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$828.8400 | Order Now |
|
Onlinecomponents.com | 815 Series Catalog RoHS: Compliant | 0 |
|
$780.6400 / $2,072.9700 | Buy Now |
|
Master Electronics | 815 Series Catalog RoHS: Compliant | 0 |
|
$780.6400 / $2,072.9700 | Buy Now |
Part Details for YDG1230R2441S1V001
YDG1230R2441S1V001 CAD Models
YDG1230R2441S1V001 Part Data Attributes
|
YDG1230R2441S1V001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDG1230R2441S1V001
TE Connectivity
41 Contact(s), Composite, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 1 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 24 | |
Total Number of Contacts | 41 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |