Part Details for YDG1236R1409S1C018 by TE Connectivity
Overview of YDG1236R1409S1C018 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDG1236R1409S1C018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDG1236R1409S1C018
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 9 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDG1236R1409S1C018) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$455.2676 / $547.8644 | Buy Now |
DISTI #
YDG1236R1409S1C018
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 9 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDG1236R1409S1C018) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-G1236R1409S1C018
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$522.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$494.6500 | Buy Now |
DISTI #
DCHYDG1236R1409S1C018
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$487.5500 / $1,240.1400 | Buy Now |
DISTI #
DCHYDG1236R1409S1C018
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$487.5500 / $1,240.1400 | Buy Now |