YDG1236R1409S1V001
TE Connectivity
Description: MIL Series Connector, 9 Contact(s), Composite, Female, Plug

Overview of YDG1236R1409S1V001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for YDG1236R1409S1V001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDG1236R1409S1V001
Avnet Americas Circular Connector MIL-C-29600 Plug 9 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDG1236R1409S1V001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 25 $552.0676
  • 30 $536.5164
  • 60 $520.9652
  • 130 $505.4140
  • 250 $489.8628
  • 1,300 $474.3116
  • 2,500 $458.7604
$458.7604 / $552.0676 Buy Now
DISTI # YDG1236R1409S1V001
Avnet Americas Circular Connector MIL-C-29600 Plug 9 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDG1236R1409S1V001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Bag 0
Bag
  • 25 $498.4400
$498.4400 Buy Now
Onlinecomponents.com 815 Series Catalog RoHS: Compliant 0
  • 7 $1,249.6500
  • 13 $710.2700
  • 19 $501.3200
  • 25 $491.3000
$491.3000 / $1,249.6500 Buy Now
Master Electronics 815 Series Catalog RoHS: Compliant 0
  • 7 $1,249.6500
  • 13 $710.2700
  • 19 $501.3200
  • 25 $491.3000
$491.3000 / $1,249.6500 Buy Now

CAD Models for YDG1236R1409S1V001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDG1236R1409S1V001 by TE Connectivity

YDG1236R1409S1V001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
17 Weeks, 6 Days
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
9
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
1
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
TIN
Shell Material
COMPOSITE
Shell Size
14
Total Number of Contacts
9
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. YDG1236R1409S1V001
    TE Connectivity
    MIL Series Connector, 9 Contact(s), Composite, Female, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDG1236R1409S1V001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDG1236R1409S1V001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDG1236R1409S1V001 would you like to use for your alert(s)?
  • Please alert me when YDG1236R1409S1V001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDG1236R1409S1V001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDG1236R1409S1V001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDG1236R1409S1V001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDG1236R1409S1V001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDG1236R1409S1V001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: