Part Details for YDG1236R2045P2C018 by TE Connectivity
Overview of YDG1236R2045P2C018 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDG1236R2045P2C018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDG1236R2045P2C018
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 45 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDG1236R2045P2C018) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$331.1080 / $398.4520 | Buy Now |
DISTI #
571-G1236R2045P2C018
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$379.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$359.7500 | Buy Now |
DISTI #
DCHYDG1236R2045P2C018
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.5900 / $901.9300 | Buy Now |
DISTI #
DCHYDG1236R2045P2C018
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$354.5900 / $901.9300 | Buy Now |