Part Details for YDJT16E17-06SNV001 by TE Connectivity
Overview of YDJT16E17-06SNV001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDJT16E17-06SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDJT16E17-06SNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 6 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDJT16E17-06SNV001) RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn High Density Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port |
12 Partner Stock |
|
$0 | Buy Now |
DISTI #
MS27467T17B6S
|
TTI | Circular MIL Spec Connector DJT 6C 6#12 SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now |