Part Details for YDM9616-3S-0230000 by TE Connectivity
Overview of YDM9616-3S-0230000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-CF-33SE-130.230000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SIT8944BI-81-18NA10.230000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BI-71-18EA10.230000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for YDM9616-3S-0230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDM9616-3S-0230000-ND
|
DigiKey | RECP ASSY Min Qty: 10 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$360.8150 | Buy Now |
DISTI #
YDM9616-3S-0230000
|
Avnet Americas | - Bulk (Alt: YDM9616-3S-0230000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$327.5090 / $394.1210 | Buy Now |
DISTI #
571-YDM96163S0230000
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$389.5900 | Order Now |
DISTI #
DCHYDM9616-3S-0230000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$323.0000 / $786.3900 | Buy Now | |
DISTI #
DCHYDM9616-3S-0230000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$323.0000 / $786.3900 | Buy Now |