Part Details for YDPK0406-221K by YJYCOIN
Overview of YDPK0406-221K by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDPK0406-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uH 10% 250mA PluginD6xL9mm Power Inductors ROHS | 4410 |
|
$0.0230 / $0.0411 | Buy Now |