Part Details for YDPK0608-682K by YJYCOIN
Overview of YDPK0608-682K by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDPK0608-682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.8mH I-shaped inductor ��10% 60mA Plugin,D8xL12mm Power Inductors ROHS | 4890 |
|
$0.0603 / $0.1079 | Buy Now |
|
LCSC | 6.8mH I-shaped inductor 10% 60mA PluginD8xL12mm Power Inductors ROHS | 4890 |
|
$0.0554 / $0.0991 | Buy Now |