Part Details for YDTS20F17-26PNV001 by TE Connectivity
Overview of YDTS20F17-26PNV001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for YDTS20F17-26PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F17-26PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F17-26PNV001) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$168.1028 / $202.2932 | Buy Now |
DISTI #
YDTS20F17-26PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F17-26PNV001) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0906 / $192.6514 | Buy Now |
DISTI #
571-DTS20F1726PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$199.9700 | Order Now |
DISTI #
71344806
|
RS | Circular Connector, RECP ASSY | TE Connectivity YDTS20F17-26PNV001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1700 / $55.9600 | RFQ |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$179.9400 / $514.0500 | Buy Now |
DISTI #
D38999/20FE26PN
|
TTI | Circular MIL Spec Connector DTS 26C 26#20 PI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
Buy Now | |
|
Powell Electronics | RECP ASSY Min Qty: 1 | 33 |
|
$92.7700 / $180.3000 | Buy Now |
DISTI #
YDTS20F17-26PNV001
|
Avnet Abacus | (Alt: YDTS20F17-26PNV001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$179.9400 / $514.0500 | Buy Now |
Part Details for YDTS20F17-26PNV001
YDTS20F17-26PNV001 CAD Models
YDTS20F17-26PNV001 Part Data Attributes
|
YDTS20F17-26PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F17-26PNV001
TE Connectivity
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 63 Weeks, 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YDTS20F17-26PNV001
This table gives cross-reference parts and alternative options found for YDTS20F17-26PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F17-26PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20N17-26PNV001 | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20N17-26PNV001 |
ACT20JE26PN[V001] | MIL Series Connector | TE Connectivity | YDTS20F17-26PNV001 vs ACT20JE26PN[V001] |
YDTS20G17-26PNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20G17-26PNV001 |
YDTS20W17-26HNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20W17-26HNV001 |
ACT20ME26PN[V001] | MIL Series Connector | TE Connectivity | YDTS20F17-26PNV001 vs ACT20ME26PN[V001] |
ACT20ME26HN[V001] | MIL Series Connector | TE Connectivity | YDTS20F17-26PNV001 vs ACT20ME26HN[V001] |
YDTS20F17-26HNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20F17-26HNV001 |
YDTS20T17-26HNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20T17-26HNV001 |
ACT20JE26HN[V001] | MIL Series Connector | TE Connectivity | YDTS20F17-26PNV001 vs ACT20JE26HN[V001] |
YDTS20W17-26PNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F17-26PNV001 vs YDTS20W17-26PNV001 |