Part Details for YDTS20G21-35SDV001 by TE Connectivity
Overview of YDTS20G21-35SDV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20G21-35SDV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20G21-35SDV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 79 Position Socket Contact Flange Mount Crimp (Alt: YDTS20G21-35SDV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$766.5162 / $922.4178 | Buy Now |
DISTI #
YDTS20G21-35SDV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 79 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20G21-35SDV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$730.0188 / $878.4972 | Buy Now |
|
Onlinecomponents.com | DTS SQUARE FLANGE ENVELOPE RoHS: Compliant | 0 |
|
$812.5000 / $2,323.5300 | Buy Now |
|
Master Electronics | DTS SQUARE FLANGE ENVELOPE RoHS: Compliant | 0 |
|
$812.5000 / $2,323.5300 | Buy Now |
Part Details for YDTS20G21-35SDV001
YDTS20G21-35SDV001 CAD Models
YDTS20G21-35SDV001 Part Data Attributes
|
YDTS20G21-35SDV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20G21-35SDV001
TE Connectivity
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | 21-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YDTS20G21-35SDV001
This table gives cross-reference parts and alternative options found for YDTS20G21-35SDV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20G21-35SDV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20Z21-35SDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20Z21-35SDV001 |
YDTS20W21-35SDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20W21-35SDV001 |
YDTS20F21-35JDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20F21-35JDV001 |
YDTS20T21-35SDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20T21-35SDV001 |
ACT20JG35JD[V001] | MIL Series Connector | TE Connectivity | YDTS20G21-35SDV001 vs ACT20JG35JD[V001] |
YDTS20T21-35JDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20T21-35JDV001 |
ACT20JG35SD[V001] | MIL Series Connector | TE Connectivity | YDTS20G21-35SDV001 vs ACT20JG35SD[V001] |
YDTS20W21-35JDV001 | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20G21-35SDV001 vs YDTS20W21-35JDV001 |