There are no models available for this part yet.
Overview of YDTS20H11-02SE0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS20H11-02SE0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS20H11-02SE0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Socket Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20H11-02SE0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$360.2700 | Buy Now | ||
Onlinecomponents.com | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$351.4800 / $1,005.1500 | Buy Now | ||
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$351.4800 / $1,005.1500 | Buy Now |
CAD Models for YDTS20H11-02SE0000 by TE Connectivity
Part Data Attributes for YDTS20H11-02SE0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
E
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS20H11-02SE0000
This table gives cross-reference parts and alternative options found for YDTS20H11-02SE0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20H11-02SE0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20Z11-02SE0000 | MIL Series Connector | TE Connectivity | YDTS20H11-02SE0000 vs YDTS20Z11-02SE0000 |
DTS20H11-02SE | MIL Series Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | YDTS20H11-02SE0000 vs DTS20H11-02SE |
TVPS00RS11-2JE | MIL Series Connector | Amphenol Corporation | YDTS20H11-02SE0000 vs TVPS00RS11-2JE |
YDTS20W11-02SE0000 | MIL Series Connector | TE Connectivity | YDTS20H11-02SE0000 vs YDTS20W11-02SE0000 |