Part Details for YDTS20H13-08CC0000 by TE Connectivity
Overview of YDTS20H13-08CC0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20H13-08CC0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20H13-08CC0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 8 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDTS20H13-08CC0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$112.2534 / $135.0846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$121.9700 | Buy Now |
DISTI #
YDTS20H13-08CC0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 8 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDTS20H13-08CC0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$112.2534 / $135.0846 | Buy Now |
|
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$116.5300 / $311.0000 | Buy Now |
Part Details for YDTS20H13-08CC0000
YDTS20H13-08CC0000 CAD Models
YDTS20H13-08CC0000 Part Data Attributes:
|
YDTS20H13-08CC0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20H13-08CC0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-08 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |