Part Details for YDTS20T25-24SC6157 by TE Connectivity
Overview of YDTS20T25-24SC6157 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for YDTS20T25-24SC6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20T25-24SC6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 24 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-24SC6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS20T2524SC6157
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNGE RCPTCLE RoHS: Compliant | 0 |
|
$270.6600 | Order Now |
DISTI #
YDTS20T25-24SC6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 24 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-24SC6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YDTS20T25-24SC6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 24 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-24SC6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.5500 / $727.9400 | Buy Now |
Part Details for YDTS20T25-24SC6157
YDTS20T25-24SC6157 CAD Models
YDTS20T25-24SC6157 Part Data Attributes
|
YDTS20T25-24SC6157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20T25-24SC6157
TE Connectivity
24 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S12P12 | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 24 | |
Unique Insert Number | 25-24 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
Alternate Parts for YDTS20T25-24SC6157
This table gives cross-reference parts and alternative options found for YDTS20T25-24SC6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20T25-24SC6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20T25-24SC6157 | 24 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20T25-24SC6157 vs DTS20T25-24SC6157 |