Part Details for YDTS20W11-35SBC001 by TE Connectivity
Overview of YDTS20W11-35SBC001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20W11-35SBC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20W11-35SBC001-ND
|
DigiKey | SQ FLANGE RECP ASSY Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.8012 | Buy Now |
DISTI #
YDTS20W11-35SBC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 13 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W11-35SBC001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$107.1440 / $128.9360 | Buy Now |
DISTI #
YDTS20W11-35SBC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 13 Position Socket Contact Flange Mount Crimp (Alt: YDTS20W11-35SBC001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$112.5012 / $135.3828 | Buy Now |
DISTI #
571-DTS20W1135SBC001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY | 0 |
|
$139.6100 | Order Now |
|
Onlinecomponents.com | DTS SQUARE FLANGE ENVELOPE | 0 |
|
$116.7900 / $311.6900 | Buy Now |
|
Master Electronics | DTS SQUARE FLANGE ENVELOPE | 0 |
|
$116.7900 / $311.6900 | Buy Now |
Part Details for YDTS20W11-35SBC001
YDTS20W11-35SBC001 CAD Models
YDTS20W11-35SBC001 Part Data Attributes
|
YDTS20W11-35SBC001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W11-35SBC001
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS20W11-35SBC001
This table gives cross-reference parts and alternative options found for YDTS20W11-35SBC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W11-35SBC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T11-35SBC001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W11-35SBC001 vs YDTS20T11-35SBC001 |