Part Details for YDTS20W15-19SNV001 by TE Connectivity
Overview of YDTS20W15-19SNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20W15-19SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YDTS20W15-19SNV001-ND
|
DigiKey | MIL Series Connector, 19 Contact Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$180.2400 / $190.8500 | Buy Now |
DISTI #
YDTS20W15-19SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 19 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W15-19SNV001) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$126.7674 / $152.5506 | Buy Now |
DISTI #
571-DTS20W1519SNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$147.4200 | Order Now |
DISTI #
YDTS20W15-19SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 19 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W15-19SNV001) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$126.7674 / $152.5506 | Buy Now |
|
Master Electronics | RECP ASSY |
49 Partner Stock |
|
$147.9300 / $158.8900 | Buy Now |
Part Details for YDTS20W15-19SNV001
YDTS20W15-19SNV001 CAD Models
YDTS20W15-19SNV001 Part Data Attributes:
|
YDTS20W15-19SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W15-19SNV001
TE Connectivity
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20W15-19SNV001
This table gives cross-reference parts and alternative options found for YDTS20W15-19SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W15-19SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20F15-19JNV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W15-19SNV001 vs YDTS20F15-19JNV001 |
YDTS20W15-19JNV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W15-19SNV001 vs YDTS20W15-19JNV001 |
YDTS20F15-19SNV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W15-19SNV001 vs YDTS20F15-19SNV001 |
YDTS20T15-19SNV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W15-19SNV001 vs YDTS20T15-19SNV001 |
YDTS20G15-19SNV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W15-19SNV001 vs YDTS20G15-19SNV001 |