Part Details for YDTS20W25-20PC3028 by TE Connectivity
Overview of YDTS20W25-20PC3028 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20W25-20PC3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20W25-20PC3028
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20W25-20PC3028) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$746.0100 / $2,133.3800 | Buy Now | |
|
Master Electronics | 0 |
|
$746.0100 / $2,133.3800 | Buy Now |
Part Details for YDTS20W25-20PC3028
YDTS20W25-20PC3028 CAD Models
YDTS20W25-20PC3028 Part Data Attributes
|
YDTS20W25-20PC3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W25-20PC3028
TE Connectivity
30 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S13P17 | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS20W25-20PC3028
This table gives cross-reference parts and alternative options found for YDTS20W25-20PC3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W25-20PC3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20F25-20PC3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W25-20PC3028 vs DTS20F25-20PC3028 |
YDTS20F25-20PC3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W25-20PC3028 vs YDTS20F25-20PC3028 |
DTS20W25-20PC3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20W25-20PC3028 vs DTS20W25-20PC3028 |