There are no models available for this part yet.
Overview of YDTS20W2544420PB25 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS20W2544420PB25 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS20W2544420PB25
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20W2544420PB25) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-TS20W2544420PB25
|
Mouser Electronics | Circular MIL Spec Connector RECEPT.SQ FLANGE 4 x #4. 4 x #20. RoHS: Compliant | 0 |
|
$661.6700 | Order Now | |
DISTI #
DCHYDTS20W2544420PB25
|
Heilind Electronics | RECEPT.SQ FLANGE. 4 X #4. 4 X | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$548.5700 / $1,335.5800 | Buy Now | ||
DISTI #
DCHYDTS20W2544420PB25
|
Interstate Connecting Components | RECEPT.SQ FLANGE. 4 X #4. 4 X | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$548.5700 / $1,335.5800 | Buy Now |