Part Details for YDTS20Y11-35PB0000 by TE Connectivity
Overview of YDTS20Y11-35PB0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20Y11-35PB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20Y11-35PB0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 13 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20Y11-35PB0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5180 / $113.7420 | Buy Now |
DISTI #
571-DTS20Y1135PB0000
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$115.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks | 0 |
|
$102.7000 | Buy Now |
DISTI #
DCHYDTS20Y11-35PB0000
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$98.1200 / $261.8700 | Buy Now |
DISTI #
DCHYDTS20Y11-35PB0000
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$98.1200 / $261.8700 | Buy Now |
Part Details for YDTS20Y11-35PB0000
YDTS20Y11-35PB0000 CAD Models
YDTS20Y11-35PB0000 Part Data Attributes
|
YDTS20Y11-35PB0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20Y11-35PB0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 28 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS20Y11-35PB0000
This table gives cross-reference parts and alternative options found for YDTS20Y11-35PB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Y11-35PB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20G11-35PB0000 | MIL Series Connector | TE Connectivity | YDTS20Y11-35PB0000 vs YDTS20G11-35PB0000 |
TVPS00RS11-35HB | MIL Series Connector | Amphenol Corporation | YDTS20Y11-35PB0000 vs TVPS00RS11-35HB |
D38999/20JB35PB | 13 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | YDTS20Y11-35PB0000 vs D38999/20JB35PB |
D38999/20FB35PX | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20Y11-35PB0000 vs D38999/20FB35PX |
ACT20JB35PB | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS20Y11-35PB0000 vs ACT20JB35PB |
D38999/20WB35PX | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20Y11-35PB0000 vs D38999/20WB35PX |
YDTS20F11-35PB0000 | MIL Series Connector | TE Connectivity | YDTS20Y11-35PB0000 vs YDTS20F11-35PB0000 |
D38999/20W-B-35PB | MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | YDTS20Y11-35PB0000 vs D38999/20W-B-35PB |
D38999/20F-B-35PB | MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | YDTS20Y11-35PB0000 vs D38999/20F-B-35PB |
D38999/20KB35PX | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | YDTS20Y11-35PB0000 vs D38999/20KB35PX |