Part Details for YDTS20Y15-19PCV001 by TE Connectivity
Overview of YDTS20Y15-19PCV001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for YDTS20Y15-19PCV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20Y15-19PCV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 19 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20Y15-19PCV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS20Y1519PCV001
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$126.4000 | Order Now |
|
Onlinecomponents.com | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for YDTS20Y15-19PCV001
YDTS20Y15-19PCV001 CAD Models
YDTS20Y15-19PCV001 Part Data Attributes
|
YDTS20Y15-19PCV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20Y15-19PCV001
TE Connectivity
MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS20Y15-19PCV001
This table gives cross-reference parts and alternative options found for YDTS20Y15-19PCV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Y15-19PCV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT20MD19HC[V001] | MIL Series Connector | TE Connectivity | YDTS20Y15-19PCV001 vs ACT20MD19HC[V001] |
YDTS20W15-19PCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20W15-19PCV001 |
YDTS20G15-19PCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20G15-19PCV001 |
YDTS20W15-19HCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20W15-19HCV001 |
YDTS20T15-19HCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20T15-19HCV001 |
YDTS20T15-19PCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20T15-19PCV001 |
YDTS20F15-19HCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20F15-19HCV001 |
ACT20MD19PC[V001] | MIL Series Connector | TE Connectivity | YDTS20Y15-19PCV001 vs ACT20MD19PC[V001] |
YDTS20F15-19PCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20F15-19PCV001 |
YDTS20Z15-19PCV001 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y15-19PCV001 vs YDTS20Z15-19PCV001 |