Part Details for YDTS20Y23-21PNV001 by TE Connectivity
Overview of YDTS20Y23-21PNV001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YDTS20Y23-21PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20Y23-21PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 21 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20Y23-21PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$320.2756 / $385.4164 | Buy Now |
DISTI #
YDTS20Y23-21PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 21 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20Y23-21PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$320.2756 / $385.4164 | Buy Now |
DISTI #
571-DTS20Y2321PNV001
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$380.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$347.9800 | Buy Now |
|
Onlinecomponents.com | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$339.4900 / $970.8500 | Buy Now |
|
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$339.4900 / $970.8500 | Buy Now |
Part Details for YDTS20Y23-21PNV001
YDTS20Y23-21PNV001 CAD Models
YDTS20Y23-21PNV001 Part Data Attributes
|
YDTS20Y23-21PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20Y23-21PNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |
Alternate Parts for YDTS20Y23-21PNV001
This table gives cross-reference parts and alternative options found for YDTS20Y23-21PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Y23-21PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W23-21PNV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y23-21PNV001 vs YDTS20W23-21PNV001 |
YDTS20T23-21HNV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y23-21PNV001 vs YDTS20T23-21HNV001 |
YDTS20F23-21PNV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y23-21PNV001 vs YDTS20F23-21PNV001 |
YDTS20F23-21HNV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y23-21PNV001 vs YDTS20F23-21HNV001 |
DTS20Y23-21PN[V001] | MIL Series Connector | TE Connectivity | YDTS20Y23-21PNV001 vs DTS20Y23-21PN[V001] |
ACT20JH21HN[V001] | MIL Series Connector | TE Connectivity | YDTS20Y23-21PNV001 vs ACT20JH21HN[V001] |
YDTS20W23-21HNV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y23-21PNV001 vs YDTS20W23-21HNV001 |
ACT20MH21HN[V001] | MIL Series Connector | TE Connectivity | YDTS20Y23-21PNV001 vs ACT20MH21HN[V001] |
ACT20JH21PN[V001] | MIL Series Connector | TE Connectivity | YDTS20Y23-21PNV001 vs ACT20JH21PN[V001] |